GCM25DRFS

Heilind Number:SULGCM25DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRFS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRFS

Detailed Description

The GCM25DRFS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contact positions and a straight orientation, this connector offers reliable connectivity in a compact form factor. With a pitch of 3.96mm (.156 inches) and a tail length of 5.08mm (.2 inches), it is suitable for through-hole mounting with a side hole configuration. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages of up to 950VAC and currents of 5A, this connector is built to handle high-power applications. With a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances solderability and durability, making it ideal for industrial and automotive electronics. The GCM25DRFS is RoHS compliant and meets strict quality standards, ensuring reliable performance in mission-critical systems.