GCM25DRKI

Heilind Number:SULGCM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRKI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRKI

Detailed Description

The GCM25DRKI is a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and 50 positions, it offers reliable connectivity in complex circuitry. The female connector features two rows, each with through-hole termination for secure attachment. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. Gold-plated contacts guarantee optimal conductivity, while the full bellow design enhances mechanical stability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its threaded mounting type and 5A amperage capacity make it ideal for industrial and high-reliability applications. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 5.72mm, it offers a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures compatibility with various PCB materials. Perfect for use in aerospace, defense, and telecommunications systems, the GCM25DRKI is a trusted component for critical electronic assemblies.