GCM25DRKN

Heilind Number:SULGCM25DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRKN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRKN

Detailed Description

Introducing the GCM25DRKN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 3.96mm and 950VAC voltage rating, this connector ensures seamless power transmission even in demanding environments. Featuring a female gender, 2 rows, and full bellow contact type, it offers secure and stable connectivity. The PA9T and phosphor bronze construction with gold plating guarantees excellent conductivity and corrosion resistance. With a maximum amperage of 5A and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The straight orientation and 50 positions provide versatility in circuit board layouts. Termination through-hole with matte tin plating offers easy and durable installation. Measuring 10.95mm in height and .325in in width, this connector is compact yet robust. Ideal for professionals in the electronics industry, the GCM25DRKN is a must-have component for seamless PCB connections.