| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DRKS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DRKS |
GCM25DRKS
| Heilind Number: | SULGCM25DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DRKS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed to meet your connectivity needs. With a compact form factor and a 3.96mm pitch, this connector is perfect for applications requiring a reliable and secure connection. Featuring a female gender and two rows, it offers versatility in board layout. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation and side hole mount type make installation easy and efficient. With 50 positions and a tail length of 5.72mm, it provides ample connectivity options. Trust the GCM25DRKS for your PCB connectivity needs.

