GCM25DRMD

Heilind Number:SULGCM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRMD

Detailed Description

Introducing the GCM25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender connector with two rows and a clearance hole mount type offers easy installation. The termination method of wire wrap guarantees secure connections. With contact plating in gold and a contact type of Loop Bellow, it ensures optimal conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it's suitable for power-intensive tasks. Its straight orientation and 50 positions allow for versatile use. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it's highly durable. Ideal for industrial and commercial applications, this connector, with its acronym GCM25DRMD, guarantees performance and reliability.