GCM25DRMH

Heilind Number:SULGCM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRMH

Detailed Description

Introducing the GCM25DRMH, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. With a compact two-row design and a pitch of 3.96mm (.156 in), this female connector offers seamless integration in various electronic applications. Featuring gold-plated Phosphor Bronze contacts and a loop bellow contact type, it ensures efficient signal transmission with a maximum voltage rating of 950 VAC. The termination method of wire wrap and matte tin plating guarantee secure and durable connections, even in harsh operating environments ranging from -65 to 125°C. With 50 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options while maintaining a low profile with a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in). Ideal for industries requiring high reliability, this connector is the perfect solution for your PCB connectivity needs.