GCM25DRMI

Heilind Number:SULGCM25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRMI

Detailed Description

Introducing the GCM25DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it meets the stringent requirements of industrial and commercial systems. The female gender, threaded mount type, and wire wrap termination method offer secure and easy installation. Its two rows with 50 positions and a pitch of 3.96mm make it ideal for high-density PCB layouts. The contact material of Phosphor Bronze with gold plating guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the GCM25DRMI for efficient and durable board-to-board connections in your designs.