GCM25DRMS

Heilind Number:SULGCM25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRMS

Detailed Description

Introducing the GCM25DRMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features two rows of female contacts with a 3A amperage rating, making it ideal for power and signal transmission. With a pitch of 3.96mm (.156in) and 50 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The termination method is wire wrap, and the mount type is side hole for easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it space-efficient on PCBs. The tail length of 14.22mm (.56in) provides secure wire attachment. With a voltage rating of 950VAC, it meets high insulation requirements. The connector is RoHS compliant and suitable for various industries, including aerospace, defense, and telecommunications. Trust the GCM25DRMS for seamless and durable board-to-board connections in your electronic designs.