GCM25DRMT-S288

Heilind Number:SULGCM25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRMT-S288

Detailed Description

Introducing the GCM25DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Gold-plated phosphor bronze contacts with a loop bellow design guarantee excellent signal transmission, with a voltage rating of 950 VAC and an amperage of 3A. The 2-row, 50-position layout with a pitch of 3.96mm allows for efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB layouts. The connector's matte tin termination plating provides durability and corrosion resistance, further enhancing its longevity. Trust the GCM25DRMT-S288 for high-reliability connectivity in your critical electronic systems.