GCM25DRMT

Heilind Number:SULGCM25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRMT

Detailed Description

Introducing the GCM25DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This rugged connector features PA9T and Phosphor Bronze construction, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the needs of high-power systems. The female connector with two rows and a threaded mount type offers secure attachment. Its wire wrap termination method and loop bellow contact type guarantee stable signal transmission. Gold-plated phosphor bronze contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With 50 positions and a pitch of 3.96mm, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Matte tin termination plating ensures durability and longevity. Trust the GCM25DRMT for your critical interconnection needs.