GCM25DRPH

Heilind Number:SULGCM25DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRPH

Detailed Description

Introducing the GCM25DRPH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows with a total of 50 female contacts, this connector offers a secure and efficient connection. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees a robust connection. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable board space. Trust the GCM25DRPH for your critical connectivity needs.