GCM25DRPN

Heilind Number:SULGCM25DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRPN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRPN

Detailed Description

The GCM25DRPN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a current rating of 5A and voltage rating of 950VAC. Its two rows of 50 female contacts are arranged in a straight orientation with a pitch of 3.96mm, making it ideal for compact PCB layouts. With full bellow contact type and gold plating, it guarantees low contact resistance and high durability. The connector's thru-hole termination method and matte tin plating offer easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for harsh environmental conditions. With a connector height of 10.95mm and width of 8.26mm, it provides a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the GCM25DRPN is a dependable choice for high-reliability systems.