| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DRPS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM25DRPS |
GCM25DRPS
| Heilind Number: | SULGCM25DRPS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DRPS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DRPS, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connections. With a current rating of 5A and voltage rating of 950VAC, it is suitable for various power and signal transmission needs. The two-row, 50-position design with a 3.96mm pitch allows for efficient PCB connections. Termination via side hole and full bellow contact type guarantee secure assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, measuring 10.95mm in height and .325in in width, makes it perfect for space-constrained applications. Trust the GCM25DRPS for your critical connectivity requirements.

