GCM25DRSI-S288

Heilind Number:SULGCM25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRSI-S288

Detailed Description

The PA9T & Phosphor Bronze Board to Board PCB Connector, with SKU GCM25DRSI-S288, is a high-performance female connector designed for demanding electronic applications. Featuring two rows for secure connectivity, this threaded mount type connector ensures stability in assembly. Utilizing a card extender termination method with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission at an amperage of 3A and a voltage of 950VAC. With 50 Loop Bellow contact types and a pitch of 3.96mm, it offers precise and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm, this connector is suitable for various industrial environments. Its termination plating in matte tin enhances durability. Perfect for high-speed data transmission and power applications, the GCM25DRSIS288 is a robust and dependable solution for your connectivity needs.