GCM25DRSI

Heilind Number:SULGCM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRSI

Detailed Description

This GCM25DRSI connector offers high-performance connectivity for your PCB assembly needs. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capacity of 950VAC. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 2-row design with 50 positions and a pitch of 3.96mm allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance functionality. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The Matte Tin termination plating ensures durability. Whether used in industrial machinery or electronic devices, the GCM25DRSI is a dependable choice for your connectivity needs.