GCM25DRSN

Heilind Number:SULGCM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRSN

Detailed Description

Introducing the GCM25DRSN, a female connector designed for high-reliability board-to-board PCB connections. Featuring two rows with a total of 50 positions, this connector ensures secure and efficient signal transmission in electronic assemblies. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole, with a pitch of 3.96mm (.156 inches) and a tail length of 4.83mm (.19 inches), allowing for easy and reliable installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), makes it ideal for space-constrained PCB layouts. Trust the GCM25DRSN for dependable and high-performance board-to-board connectivity in your electronic designs.