GCM25DRSS

Heilind Number:SULGCM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRSS

Detailed Description

Introducing the GCM25DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it meets stringent power requirements. The two-row configuration with 50 positions allows for versatile connectivity. Its side hole mount and thru-hole termination method offer easy and secure installation. The Loop Bellow contact type guarantees stable connections, while the straight orientation and low profile design enhance PCB layout flexibility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace uses. With Matte Tin termination plating for added durability, it assures long-term performance. Trust the GCM25DRSS for seamless and efficient board-to-board connections in your critical systems.