GCM25DRST

Heilind Number:SULGCM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRST

Detailed Description

Introducing the GCM25DRST, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, this connector ensures reliable connectivity in even the most intricate circuit designs. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers exceptional durability and conductivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65°C to 125°C, and with a maximum voltage of 950VAC, this connector is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCM25DRST is a space-saving solution for your connectivity needs. Trust in its matte tin termination plating for long-term performance. Whether in aerospace, defense, or industrial applications, this connector, categorized under hi-rel, delivers the reliability and quality you require. Upgrade your PCB connections with the GCM25DRST.