GCM25DRTI-S13

Heilind Number:SULGCM25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRTI-S13

Detailed Description

Introducing the GCM25DRTI-S13 Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable electrical connections. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The connector has a female gender, two rows, and threaded mount type for secure installation. Its termination method is through Card Extender, while the contact type is Full Bellow for enhanced durability. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. The termination plating is Matte Tin, further enhancing its performance. Overall, the GCM25DRTI-S13 is a reliable and efficient connector for various industrial applications.