GCM25DRTI

Heilind Number:SULGCM25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRTI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRTI

Detailed Description

Introducing the GCM25DRTI, a high-performance PA9T and phosphor bronze female connector designed for robust board-to-board PCB and card edge connections. With a dual-row configuration featuring 50 positions, this connector ensures reliable signal transmission even in demanding industrial environments. The threaded mount type and through-hole termination method guarantee secure installation, while the full bellow contact type with gold plating offers optimal conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for applications requiring high reliability. Its compact design, with a height of 10.95 mm and a width of 8.26 mm, allows for efficient PCB layout. Matte tin termination plating further enhances durability. Trust the GCM25DRTI for your critical connectivity needs.