GCM25DRTN

Heilind Number:SULGCM25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRTN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRTN

Detailed Description

The GCM25DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, with a current rating of 5A and voltage capacity of 950VAC, this connector ensures reliable power and signal transmission. With a female gender and 2 rows of 50 positions, it offers ample connectivity options. The through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.