GCM25DRTS

Heilind Number:SULGCM25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRTS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRTS

Detailed Description

Introducing the GCM25DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a 5A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The female connector with two rows and side hole mount type offers easy installation on PCBs. Utilizing gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent signal transmission and corrosion resistance. With a pitch of 3.96mm (.156in) and 50 positions, it enables precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The straight orientation and compact dimensions of 10.95mm (.431in) height and 8.26mm (.325in) width make it ideal for space-constrained designs. Perfect for aerospace, defense, and industrial applications, the GCM25DRTS is a reliable solution for your connectivity needs.