GCM25DRUI

Heilind Number:SULGCM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRUI

Detailed Description

The GCM25DRUI connector, featuring PA9T and Phosphor Bronze construction, is a high-performance component designed for reliable power and signal transmission in demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures efficient connectivity. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. The Phosphor Bronze contacts, plated with gold for enhanced conductivity, guarantee long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 50 positions, and full bellow contact type make it versatile for various board-to-board and card edge connection needs. With a compact size of 10.95mm in height and 8.26mm in width, it saves space while delivering high performance. The Matte Tin termination plating ensures compatibility with lead-free soldering processes, meeting RoHS requirements. Trust the GCM25DRUI for your critical connectivity needs, offering both quality and reliability in a single component.