GCM25DRUN

Heilind Number:SULGCM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRUN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRUN

Detailed Description

Introducing the GCM25DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 5A and a voltage capacity of 950 VAC. With two rows of 50 positions each, it offers ample connectivity options in a compact form factor, suitable for densely populated PCB layouts. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, low-profile design (10.95mm height, .325in width), and 3.96mm pitch make it versatile for various board-to-board interconnect applications. With Matte Tin termination plating ensuring durability and longevity, the GCM25DRUN is the ideal choice for mission-critical systems where performance and reliability are paramount.