GCM25DRUS

Heilind Number:SULGCM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRUS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRUS

Detailed Description

Introducing the GCM25DRUS, a high-performance 2-row female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a pitch of 3.96mm (.156in) and a maximum operating voltage of 950VAC, it is suitable for high-power applications. The straight orientation and side hole mount type facilitate easy installation on PCBs. Boasting 50 positions and a current rating of 5A, the GCM25DRUS offers ample connectivity for complex electronic systems. Its full bellow contact design guarantees secure mating, while the Matte Tin termination plating enhances solderability. Tested for reliable performance in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trusted for its quality and performance, the GCM25DRUS is the perfect choice for your connectivity needs.