GCM25DRXI

Heilind Number:SULGCM25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRXI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRXI

Detailed Description

Introducing the GCM25DRXI, a high-performance Board To Board PCB Connector designed for demanding applications. With its PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable power and signal transmission. Operating at up to 950 VAC and 5 A, it offers robust performance in varied conditions. Featuring a threaded mount and thru-hole termination for secure attachment, this connector has two rows of 50 positions each, with a pitch of 3.96 mm. Its straight orientation and full bellow contact type guarantee efficient connectivity. With a tail length of 3.48 mm, it provides ample room for soldering. Tested for quality and durability, it can withstand temperatures ranging from -65 to 125 °C. Measuring 10.95 mm in height and .325 in width, it is compact yet sturdy. The matte tin termination plating enhances its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the GCM25DRXI is the ideal choice for seamless PCB connections. Elevate your connectivity solutions with this premium-grade connector.