| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DRYH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DRYH-S13 |
GCM25DRYH-S13
| Heilind Number: | SULGCM25DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DRYH-S13, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its two rows of 50 positions, 3.96mm pitch, and 10.4mm tail length offer ample flexibility for PCB layouts. The Full Bellow contact type and clearance hole mount make installation easy and secure. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it's suitable for critical systems. The compact design, with a height of 10.95mm and width of 8.26mm, saves space without compromising performance. Ideal for aerospace, defense, and industrial electronics, the GCM25DRYHS13 is a trusted solution for your connectivity needs.

