GCM25DRYH

Heilind Number:SULGCM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRYH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRYH

Detailed Description

Introducing the GCM25DRYH, a high-performance female connector designed for precision PCB applications. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this connector offers reliable connectivity in tight spaces. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and conductivity, with gold plating for enhanced signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The straight orientation and thru-hole termination method make it easy to install, while the full bellow contact type guarantees secure connections. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environmental conditions. Whether used in aerospace, telecommunications, or industrial applications, the GCM25DRYH delivers exceptional performance and reliability.