GCM25DRYI

Heilind Number:SULGCM25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DRYI

Detailed Description

Introducing the GCM25DRYI, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures robust connectivity even in high-power environments. Featuring a female gender, two rows of 50 positions, and a straight orientation, it offers versatile mounting options. The threaded and thru-hole termination methods, along with full bellow contact type and matte tin plating, guarantee secure and durable connections. With a pitch of 3.96mm (.156 in) and a compact connector height and width of 10.95mm (.431 in) and 8.26mm (.325 in) respectively, it is ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Trust the GCM25DRYI for efficient and dependable board-to-board connectivity in your critical electronic systems.