| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULGCM25DRYN-S13 |
GCM25DRYN-S13
| Heilind Number: | SULGCM25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCM25DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. Its 3.96mm pitch and two rows of female contacts allow for secure mating, while the Full Bellow contact type and Gold plating guarantee excellent signal integrity. Rated for up to 950 VAC and 5A, it meets stringent power and voltage requirements. The connector is engineered for ease of use, with a card extender termination method and no mounting required, making installation simple. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The GCM25DRYN-S13 is the ideal choice for high-reliability connectivity in critical systems.

