GCM25DRYS

Heilind Number:SULGCM25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DRYS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DRYS

Detailed Description

Introducing the GCM25DRYS, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With a gender of female and two rows of 50 positions, it offers ample connectivity options. The side hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 3.96mm pitch, and full bellow contact type guarantee optimal performance. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The GCM25DRYS is the perfect choice for demanding industrial and commercial applications.