GCM25DSAH

Heilind Number:SULGCM25DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSAH

Detailed Description

Introducing the GCM25DSAH, a high-performance board-to-board connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156 inches), ensures secure and reliable connections. Constructed with durable PA9T and contact material of gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and amperage of 5A, it is suitable for power and signal transmission. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 50 positions and a tail length of 6.85mm (.27 inches), it offers ample connectivity options. Compliant with stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your system with the GCM25DSAH for reliable performance.