GCM25DSAI

Heilind Number:SULGCM25DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSAI

Detailed Description

Introducing the GCM25DSAI, a high-performance board-to-board PCB connector engineered for reliable power transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is ideal for demanding applications. Featuring a female gender with two rows of contacts, it offers secure connectivity in a right-angle orientation. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type guarantees stable signal transmission, while the threaded mount and thru-hole termination method provide easy and secure installation. With a pitch of 3.96mm and 50 positions, it allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the PCB. The matte tin termination plating further enhances its durability. Whether used in aerospace, automotive, or industrial applications, the GCM25DSAI ensures reliable performance. Upgrade your connectivity solutions with this top-of-the-line connector.