GCM25DSAN

Heilind Number:SULGCM25DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSAN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSAN

Detailed Description

Introducing the GCM25DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The right-angle orientation and two-row design with 50 positions offer flexibility in PCB layout. Its through-hole termination method and matte tin plating make it easy to install and solder. The full bellow contact type guarantees secure mating, while the operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a low profile of 10.95mm and compact dimensions, it is ideal for space-constrained applications. Trust the GCM25DSAN for seamless and durable board-to-board connections in your electronic designs.