GCM25DSAS

Heilind Number:SULGCM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSAS

Detailed Description

The GCM25DSAS is a high-performance board-to-board connector designed for critical applications in aerospace, defense, and industrial settings. With a compact pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission in demanding environments. Featuring gold-plated phosphor bronze contacts and a full bellow contact type, it offers superior conductivity and durability. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. With a high operating temperature range of -65 to 125°C, it can withstand extreme conditions with ease. Boasting 50 positions and a tail length of 6.85mm (.27 in), it provides ample connectivity options for complex systems. The matte tin termination plating ensures secure soldering and long-term performance. Trust the GCM25DSAS for your mission-critical connectivity needs.