GCM25DSEH

Heilind Number:SULGCM25DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSEH

Detailed Description

The GCM25DSEH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 50 contacts each, it offers reliable connectivity in a compact form factor. The connector features female gender, straight orientation, and clearance hole mount type for easy installation. Its contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950VAC and an amperage of 5A, it is suitable for high-power transmission. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The termination method using eyelets and matte tin plating guarantees secure connections. Whether in aerospace, defense, or industrial applications, the GCM25DSEH connector is a trusted solution for critical connectivity needs.