GCM25DSEI-S13

Heilind Number:SULGCM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSEI-S13

Detailed Description

Introducing the GCM25DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction and advanced features, this connector ensures reliable and efficient signal transmission. The PA9T housing and Phosphor Bronze contacts offer durability and longevity, making it ideal for industrial environments. Rated for up to 5A and 950VAC, it meets the most stringent power requirements. The Full Bellow contact design and gold plating guarantee low contact resistance and optimal signal integrity. With a threaded mount and card extender termination method, installation is secure and straightforward. Operating in a wide temperature range (-65 to 125°C), this connector is suitable for harsh conditions. Its compact size, with 2 rows of 50 positions, allows for high-density PCB layouts. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, telecommunications, or other hi-rel industries, the GCM25DSEI-S13 delivers exceptional performance and reliability. Upgrade your connectivity with this top-of-the-line connector.