GCM25DSEI-S243

Heilind Number:SULGCM25DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSEI-S243

Detailed Description

The GCM25DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a straight orientation and threaded mounting for secure attachment, it offers 25 positions with a pitch of 3.96mm. Operating at voltage up to 950 VAC and amperage of 3A, it meets stringent performance standards. The termination method using eyelets and matte tin plating guarantees efficient connectivity. With an operating temperature range of -65 to 125°C and a compact design measuring 10.95mm in height and .325in in width, this connector is ideal for space-constrained applications requiring high reliability. Trust the GCM25DSEI-S243 for seamless board-to-board connections in critical electronic systems.