GCM25DSEI

Heilind Number:SULGCM25DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSEI

Detailed Description

Introducing SKU GCM25DSEI, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96mm (.156 in) and 50 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The female connector features a threaded mount type and eyelet termination method, ensuring secure installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The contact type, full bellow, and straight orientation further enhance its functionality. With a tail length of 5.72mm (.225 in) and dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, it offers easy integration. Trust in the reliability of the GCM25DSEI for seamless PCB connections.