GCM25DSEN-S13

Heilind Number:SULGCM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULGCM25DSEN-S13

Detailed Description

Introducing the GCM25DSEN-S13, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm and 50 positions, this connector ensures secure and reliable connections in electronic devices. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees efficient signal transmission with a maximum voltage of 950VAC. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The termination method of card extender with matte tin plating offers easy installation and maintenance. With a connector height of 10.95mm and width of 8.26mm, it provides a compact yet robust solution for your connectivity needs. Trust in the GCM25DSEN-S13 for seamless and high-quality board-to-board connections.