GCM25DSEN

Heilind Number:SULGCM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSEN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSEN

Detailed Description

The GCM25DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and durable connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers high power transmission capabilities. The connector, with a straight orientation and two rows of 50 female contacts, is ideal for use in industrial and commercial electronics. Its full bellow contact type and eyelet termination method guarantee secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, the GCM25DSEN is suitable for harsh environments. With a compact design, measuring only 10.95mm in height and 8.26mm in width, it is space-saving. The matte tin termination plating further enhances its durability. Perfect for high-reliability applications, this connector is a vital component in electronic systems.