GCM25DSES

Heilind Number:SULGCM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSES

Detailed Description

Introducing the GCM25DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 50 female contacts, this connector ensures reliable and efficient connectivity. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. The termination method, eyelet, and side hole mount type offer easy installation and secure attachment. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for a wide range of power and signal transmission needs. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 5.72mm (.225in) and a compact connector height and width of 10.95mm (.431in) and 8.26mm (.325in) respectively, it is space-efficient and ideal for compact PCB designs. The matte tin termination plating ensures durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. The GCM25DSES is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.