GCM25DSUI

Heilind Number:SULGCM25DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSUI
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSUI

Detailed Description

The GCM25DSUI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Featuring 25 gold-plated phosphor bronze contacts in a single row, it ensures efficient connectivity. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The connector, with a pitch of 3.96mm (.156 in) and a low profile design, offers ease of installation on PCBs. Its threaded mount type and straight orientation further enhance its versatility. With matte tin termination plating, it ensures durability and longevity. The GCM25DSUI is RoHS compliant, meeting international standards for environmental responsibility. Perfect for industrial, aerospace, and military applications, this connector is a reliable solution for your connectivity needs.