| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM25DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 25 |
| SKU: | SULGCM25DSUN |
GCM25DSUN
| Heilind Number: | SULGCM25DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM25DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM25DSUN, a high-performance board-to-board connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. The 25-position female connector boasts a straight orientation, making it ideal for compact PCB layouts. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Trust the GCM25DSUN for your critical board-to-board connectivity needs.

