GCM25DSUS

Heilind Number:SULGCM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSUS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSUS

Detailed Description

Introducing the GCM25DSUS, a high-performance board to board PCB connector designed for optimal signal transmission in electronic devices. This female connector features 25 positions with a pitch of 3.96mm, ensuring secure and efficient connectivity. Crafted with PA9T and phosphor bronze materials, it offers durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating ensures long-term stability. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for a wide range of applications. With a straight orientation, side hole mount type, and through-hole termination method, installation is effortless. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Tested for quality and reliability, the GCM25DSUS is the perfect choice for demanding electronic systems.