GCM25DSXH

Heilind Number:SULGCM25DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSXH
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSXH

Detailed Description

The GCM25DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it meets the needs of power and data-intensive systems. The 25-position connector with a 3.96mm pitch and straight orientation offers easy and secure PCB mating. Its thru-hole termination method and clearance hole mount type provide robust mechanical stability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With matte tin termination plating for added durability, this connector is a reliable solution for industrial, aerospace, and telecommunications systems.