GCM25DSXI

Heilind Number:SULGCM25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSXI
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSXI

Detailed Description

The GCM25DSXI is a high-performance female board-to-board connector designed for reliable power and signal transmission in demanding environments. With a pitch of 3.96mm, it offers 25 positions for seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 950VAC and 5A, this connector is suitable for high-power applications. Its straight orientation and threaded mount type make for easy installation on PCBs. The termination method is through-hole with matte tin plating for secure soldering. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. Measuring 10.95mm in height and 8.26mm in width, the GCM25DSXI is compact yet robust, meeting the stringent requirements of hi-rel environments.