GCM25DSXN

Heilind Number:SULGCM25DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DSXN
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DSXN

Detailed Description

The GCM25DSXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum voltage rating of 950 VAC and 5 A of current. With a straight orientation and 25 positions on a single row, it offers efficient connectivity in compact spaces. The termination method of thru-hole soldering, along with matte tin plating, guarantees robust and durable attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95 mm in height and 8.26 mm in width make it ideal for space-constrained applications. Trust the GCM25DSXN for secure and high-speed data transfer in your electronic designs.