GCM25DTAD

Heilind Number:SULGCM25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTAD

Detailed Description

Introducing the GCM25DTAD, a high-performance Board-to-Board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring a female gender, it offers secure connectivity with two rows of contacts. The mount_type of Clearance Hole and termination_method of Thru Hole make installation easy and efficient. Constructed with durable Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and corrosion resistance. The pitch of 3.96mm (.156 in) and loop bellow contact_type provide precise and stable connections, while the right angle orientation and 50 number_of_positions offer versatility in design. With a tail_length of 2.54mm (.1 in) and operating_temperature_range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector_height of .61 in (15.49mm) and connector_width of 9.4mm (.37 in), saves space on the PCB. Terminated with Matte Tin plating, it ensures secure soldering. The GCM25DTAD belongs to the category of hi-rel No connectors and is a reliable choice for high-performance electronic systems.