GCM25DTBD

Heilind Number:SULGCM25DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM25DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM25DTBD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM25DTBD

Detailed Description

Introducing our GCM25DTBD, a high-performance PCB connector designed for reliability and durability in demanding applications. Featuring a female gender with two rows of contacts, this connector is ideal for secure board-to-board connections. With a clearance hole mount type and through-hole termination method, installation is efficient and hassle-free. The contact material is premium Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The 3.96mm pitch and 950 VAC voltage rating make it suitable for high-power transmission. The connector's loop bellow contact type and right-angle orientation offer versatility in placement. With 50 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for harsh environments. This connector, belonging to the Board To Board PCB Connectors category, guarantees top-notch performance in critical systems.